PV8-8RX-QY is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 78
Unit Price: €3.20000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1.117
Unit Price: €1.44000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: €1.56000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 760
Unit Price: €3.69000
Datasheet
Ring Terminal Connector 8 Stud Flat Sided 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV8-8RX-QY

DigiKey Part Number
298-20324-ND
Manufacturer
Manufacturer Product Number
PV8-8RX-QY
Description
CONN RING FLAT 8AWG #8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Flat Sided 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Obsolete
Color
Red
Terminal Type
Flat Sided
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.360" (9.14mm)
Width - Outer Edges
0.420" (10.67mm)
Material - Insulation
Vinyl
Length - Overall
1.500" (38.10mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV8-8RN-QPanduit Corp78298-15733-ND€3.20000Parametric Equivalent
PV8-8RN-TPanduit Corp1.117298-20323-ND€1.44000Parametric Equivalent
PV8-8RX-TYPanduit Corp0298-20325-ND€1.56000Parametric Equivalent
52041-6TE Connectivity AMP Connectors760A100646CT-ND€3.69000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types