Parametric Equivalent

PV8-38RX-TY | |
|---|---|
DigiKey Part Number | 298-23305-ND |
Manufacturer | |
Manufacturer Product Number | PV8-38RX-TY |
Description | CONN RING FLAT 8AWG #3/8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided 8 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Obsolete | Color Red |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.360" (9.14mm) |
Width - Outer Edges 0.590" (14.99mm) | Material - Insulation Vinyl |
Length - Overall 1.620" (41.15mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV8-38RX-QY | Panduit Corp | 100 | 298-15731-ND | €3.54000 | Parametric Equivalent |


