Parametric Equivalent

PV8-38R-Q | |
|---|---|
DigiKey Part Number | PV8-38R-Q-ND |
Manufacturer | |
Manufacturer Product Number | PV8-38R-Q |
Description | CONN RING FLAT 8AWG #3/8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided 8 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Features Brazed Seam |
Terminal Type Flat Sided | Color Red |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.590" (14.99mm) | Insulation Diameter 0.280" (7.11mm) |
Length - Overall 1.640" (41.66mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV8-38RX-QY | Panduit Corp | 100 | 298-15731-ND | €3.54000 | Parametric Equivalent |
| 52291-1 | TE Connectivity AMP Connectors | 49 | A27531-ND | €1.43000 | Similar |



