PV8-14R-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 18.369
Unit Price: €1.01000
Datasheet
Image for PV8-14R-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV8-14R-T

DigiKey Part Number
PV8-14R-T-ND
Manufacturer
Manufacturer Product Number
PV8-14R-T
Description
CONN RING FLAT 8AWG #1/4 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Obsolete
Features
Brazed Seam
Terminal Type
Flat Sided
Color
Red
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.040" (1.02mm)
Contact Finish
Tin
Width - Outer Edges
0.470" (11.94mm)
Insulation Diameter
0.280" (7.11mm)
Length - Overall
1.530" (38.86mm)
Material - Insulation
Vinyl
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
52041-1TE Connectivity AMP Connectors18.369A27320-ND€1.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes