MFR Recommended

PV14-8FF-C | |
|---|---|
DigiKey Part Number | 298-15666-ND |
Manufacturer | |
Manufacturer Product Number | PV14-8FF-C |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Obsolete | Color Blue |
Terminal Type Flanged | Contact Finish Tin |
Stud/Tab Size 8 Stud | Contact Material Copper |
Width - Outer Edges 0.310" (7.87mm) | Insulation Diameter 0.165" (4.19mm) |
Length - Overall 0.940" (23.88mm) | Material - Insulation Vinyl |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV14-8FF-M | Panduit Corp | 3.917 | 298-23270-ND | €0.54000 | MFR Recommended |
| 53874-2 | TE Connectivity AMP Connectors | 9.324 | A09024CT-ND | €0.77000 | Similar |





