PV14-10FF-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 300
Unit Price: €0.49000
Datasheet
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-10FF-C

DigiKey Part Number
298-23257-ND
Manufacturer
Manufacturer Product Number
PV14-10FF-C
Description
CONN SPADE TERM 14-16AWG #10 BLU
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Obsolete
Color
Blue
Terminal Type
Flanged
Contact Finish
Tin
Stud/Tab Size
10 Stud
Contact Material
Copper
Width - Outer Edges
0.350" (8.89mm)
Insulation Diameter
0.165" (4.19mm)
Length - Overall
0.940" (23.88mm)
Material - Insulation
Vinyl
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV14-10FF-MPanduit Corp300298-23258-ND€0.49000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes