
PUR6004WH-UTG | |
|---|---|
DigiKey Part Number | 298-PUR6004WH-UTG-ND |
Manufacturer | |
Manufacturer Product Number | PUR6004WH-UTG |
Description | TX6000 UTG10 , 23 AWG, RISER, UT |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable White 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.243" (6.17mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Obsolete | Jacket Color White |
Cable Type | Voltage 80 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand Solid |

