8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 23 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUP6XHD04BL-G

DigiKey Part Number
298-PUP6XHD04BL-G-ND
Manufacturer
Manufacturer Product Number
PUP6XHD04BL-G
Description
CABLE CAT6A 8COND 23AWG 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 23 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.230" (5.84mm)
Series
Shield Type
Foil
Packaging
Retail Package
Length
1000.0' (304.8m)
Part Status
Active
Jacket Color
Black
Cable Type
Features
Flame Retardant
Number of Conductors
8 (4 Pair Twisted)
Voltage
80 V
Wire Gauge
Operating Temperature
-20°C ~ 105°C
Conductor Strand
Solid
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Conductor Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
9.000€1.16458€10,481.22
Unit Price without VAT:€1.16458
Unit Price with VAT:€1.39750