


PRT2EH-C100 | |
|---|---|
DigiKey Part Number | 298-23159-ND |
Manufacturer | |
Manufacturer Product Number | PRT2EH-C100 |
Description | LASHING RELEASABLE BLACK 90LB 9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Releasable Black 2.00" (50.80mm) 0.500" (12.70mm) 90 lbs (40.82 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PRT2EH-C100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Releasable | |
Length - Approximate | 9" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 0.750' (228.60mm, 9.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 90 lbs (40.82 kg) | |
Features | Chemical Resistant, Weather Resistant | |
Material | Polypropylene (PP) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.86400 | €18.64 |
| 25 | €1.80800 | €45.20 |
| 50 | €1.76660 | €88.33 |
| 100 | €1.72590 | €172.59 |
| 300 | €1.66283 | €498.85 |
| 500 | €1.63412 | €817.06 |
| 1.000 | €1.59573 | €1,595.73 |
| 2.500 | €1.54602 | €3,865.05 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.41200 |

