
PPS0104WL1-L | |
|---|---|
DigiKey Part Number | 298-PPS0104WL1-L-ND |
Manufacturer | |
Manufacturer Product Number | PPS0104WL1-L |
Description | SOLAR LABEL,1" H X 4" W,POLYESTE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Orange, White |
Manufacturer Panduit Corp | Color - Legend Black |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Active | Width 1.000" (25.40mm) |
Print Type Pre-Printed | Location Indoor/Outdoor |
Language English | Material - Body Polyester |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Symbol and Text | Features Abrasion Resistant, Chemical Resistant, UV Resistant |
Legend (Text) Warning: PV Source Circuit | Ratings IFC, NEC, UL Rated |
Legend (Symbol Only) Warning |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €2.34360 | €117.18 |
| Unit Price without VAT: | €2.34360 |
|---|---|
| Unit Price with VAT: | €2.81232 |

