
PNF14-6FF-3K | |
|---|---|
DigiKey Part Number | 298-PNF14-6FF-3KTR-ND - Tape & Reel (TR) 298-PNF14-6FF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF14-6FF-3K |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 6 Stud | Insulation Diameter 0.080" ~ 0.162" (2.03mm ~ 4.11mm) |
Width - Outer Edges 0.280" (7.11mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.800" (20.32mm) | Tongue Inside Opening 0.160" (4.06mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.61900 | €6.19 |
| 25 | €0.60120 | €15.03 |
| 50 | €0.58860 | €29.43 |
| 100 | €0.57600 | €57.60 |
| 250 | €0.55964 | €139.91 |
| 500 | €0.54758 | €273.79 |
| 1.000 | €0.53576 | €535.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.51753 | €1,552.59 |
| 6.000 | €0.50634 | €3,038.04 |
| 9.000 | €0.49989 | €4,499.01 |
| 15.000 | €0.49189 | €7,378.35 |
| 21.000 | €0.48668 | €10,220.28 |
| 30.000 | €0.48121 | €14,436.30 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

