
PN10-8F-E | |
|---|---|
DigiKey Part Number | PN10-8F-E-ND |
Manufacturer | |
Manufacturer Product Number | PN10-8F-E |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.150" (3.81mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.030" (26.16mm) | Tongue Inside Opening 0.170" (4.32mm) |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN10-8F-D | Panduit Corp | 235 | 298-10651-ND | €0.71000 | Direct |




