
PMDR-9 | |
|---|---|
DigiKey Part Number | 298-1293-ND |
Manufacturer | |
Manufacturer Product Number | PMDR-9 |
Description | WIRE MARKER TAPE WHITE 8'ROLL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Tape | |
Size | - | |
Cable Diameter | Cut to Desired Diameter | |
Legend | 9 | |
Color | White | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.62000 | €4.62 |
| 10 | €4.30500 | €43.05 |
| 25 | €4.18200 | €104.55 |
| 50 | €4.09200 | €204.60 |
| 100 | €4.00340 | €400.34 |
| 250 | €3.88928 | €972.32 |
| 500 | €3.80496 | €1,902.48 |
| 1.000 | €3.72238 | €3,722.38 |
| 2.500 | €3.61580 | €9,039.50 |
| Unit Price without VAT: | €4.62000 |
|---|---|
| Unit Price with VAT: | €5.54400 |

