


PLT5S-M | |
|---|---|
DigiKey Part Number | 298-1361-ND |
Manufacturer | |
Manufacturer Product Number | PLT5S-M |
Description | CBL TIE LOCKING NAT 50LB 1.458' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 5.00" (127.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 17.5" | |
Bundle Diameter | 5.00" (127.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.458' (444.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.39043 | €390.43 |
| 2.000 | €0.38135 | €762.70 |
| 3.000 | €0.37611 | €1,128.33 |
| 5.000 | €0.36958 | €1,847.90 |
| 7.000 | €0.36533 | €2,557.31 |
| 10.000 | €0.36087 | €3,608.70 |
| 25.000 | €0.34958 | €8,739.50 |
| 50.000 | €0.34122 | €17,061.00 |
| 100.000 | €0.33301 | €33,301.00 |
| Unit Price without VAT: | €0.39043 |
|---|---|
| Unit Price with VAT: | €0.46852 |



