PLT4I-M5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: €0.61780
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: €0.36487
Datasheet
Panduit Premium Cable Ties
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT4I-M5

DigiKey Part Number
PLT4I-M5-ND
Manufacturer
Manufacturer Product Number
PLT4I-M5
Description
CBL TIE LOCKING GRN 40LB 1.208'
Customer Reference
Detailed Description
Standard, Locking Green 4.00" (101.60mm) 0.145" (3.68mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.5"
Bundle Diameter
4.00" (101.60mm)
Width
0.145" (3.68mm)
Length - Actual
1.208' (368.30mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Green
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes