


PLT2I-M20 | |
|---|---|
DigiKey Part Number | 298-13870-ND |
Manufacturer | |
Manufacturer Product Number | PLT2I-M20 |
Description | CBL TIE LOCKING BLACK 40LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11687 | €116.87 |
| 2.000 | €0.11419 | €228.38 |
| 3.000 | €0.11264 | €337.92 |
| 5.000 | €0.11071 | €553.55 |
| 7.000 | €0.10946 | €766.22 |
| 10.000 | €0.10814 | €1,081.40 |
| 25.000 | €0.10480 | €2,620.00 |
| 50.000 | €0.10233 | €5,116.50 |
| 100.000 | €0.09991 | €9,991.00 |
| Unit Price without VAT: | €0.11687 |
|---|---|
| Unit Price with VAT: | €0.14024 |


