PLT2I-C86 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: €0.38880
Datasheet
Standard, Locking Blue 2.00" (50.80mm) 0.135" (3.43mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Blue 2.00" (50.80mm) 0.135" (3.43mm) 40 lbs (18.14 kg)
Panduit Premium Cable Ties

PLT2I-C86

DigiKey Part Number
298-13867-ND
Manufacturer
Manufacturer Product Number
PLT2I-C86
Description
CBL TIE LOCKING BLUE 40LB 8"
Customer Reference
Detailed Description
Standard, Locking Blue 2.00" (50.80mm) 0.135" (3.43mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
2.00" (50.80mm)
Width
0.135" (3.43mm)
Length - Actual
0.667' (203.20mm, 8.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
Metal Detectable
Material
Polyamide (PA66), Nylon 6/6
Color
Blue
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes