PLM2M-M6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: €0.46737
Datasheet
Panduit Premium Cable Ties
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLM2M-M6

DigiKey Part Number
PLM2M-M6-ND
Manufacturer
Manufacturer Product Number
PLM2M-M6
Description
MARKER TIE BLUE 18LB 8"
Customer Reference
Detailed Description
Marker Strap/Flag Tie Blue 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Marker Strap/Flag Tie
Length - Approximate
8"
Bundle Diameter
2.00" (50.80mm)
Width
0.098" (2.50mm)
Length - Actual
0.667' (203.20mm, 8.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
Write-On Area
Material
Polyamide (PA66), Nylon 6/6
Color
Blue
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes