
PDL-20 | |
|---|---|
DigiKey Part Number | 298-22854-ND |
Manufacturer | |
Manufacturer Product Number | PDL-20 |
Description | LABEL S LAM DM POLY WHITE 1.00X. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Butt Cut 1.00" x 0.50" (25.4mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 7 per Row, 18 per Fanfold | |
Part Status | Active | |
Label Type | Butt Cut | |
For Use With/Related Products | Dot Matrix Printer | |
Material | Polyester | |
Label Size | 1.00" x 0.50" (25.4mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.16654 | €832.70 |
| 10.000 | €0.16295 | €1,629.50 |
| 15.000 | €0.16088 | €2,413.20 |
| 25.000 | €0.15831 | €3,957.75 |
| 35.000 | €0.15664 | €5,482.40 |
| 50.000 | €0.15488 | €7,744.00 |
| Unit Price without VAT: | €0.16654 |
|---|---|
| Unit Price with VAT: | €0.19985 |

