
PCMB-15 | |
|---|---|
DigiKey Part Number | 298-15323-ND |
Manufacturer | |
Manufacturer Product Number | PCMB-15 |
Description | WIRE MARKER BOOK 5.6X34.9MM 10PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.9mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.22" W x 1.37" L (5.6mm x 34.9mm) | |
Cable Diameter | 0.189" ~ 0.382" (4.80mm ~ 9.70mm) | |
Legend | 0-45, +, - | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | -46°C ~ 77°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.22000 | €33.22 |
| 10 | €30.89400 | €308.94 |
| 25 | €30.01080 | €750.27 |
| 50 | €29.35860 | €1,467.93 |
| 100 | €28.71980 | €2,871.98 |
| 250 | €27.89512 | €6,973.78 |
| 500 | €27.28592 | €13,642.96 |
| 1.000 | €26.68923 | €26,689.23 |
| 2.500 | €25.91882 | €64,797.05 |
| Unit Price without VAT: | €33.22000 |
|---|---|
| Unit Price with VAT: | €39.86400 |

