Wire Marker, Clip-On White Acetal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA07-4

DigiKey Part Number
298-15222-ND
Manufacturer
Manufacturer Product Number
PCA07-4
Description
WIRE MARKER CLIP-ON WHITE 300PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On White Acetal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.079" ~ 0.098" (2.00mm ~ 2.50mm)
Legend
4
Color
White
Material
Acetal
Operating Temperature
-30°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€45.26000€45.26
10€42.08400€420.84
25€40.87960€1,021.99
50€39.99020€1,999.51
100€39.11890€3,911.89
250€37.99428€9,498.57
500€37.16362€18,581.81
1.000€36.34974€36,349.74
Manufacturers Standard Package
Unit Price without VAT:€45.26000
Unit Price with VAT:€54.31200