
P6-12R-T | |
|---|---|
DigiKey Part Number | 298-15188-ND |
Manufacturer | |
Manufacturer Product Number | P6-12R-T |
Description | CONN RING CIRC 6AWG #1/2 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.430" (36.32mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.045" (1.14mm) | Contact Finish Tin |
Width - Outer Edges 0.820" (20.83mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6-56R-T | Panduit Corp | 0 | 298-15195-ND | €1.32000 | MFR Recommended |



