PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDU (Power Distribution Unit) Rack, Vertical
P48G32M
P48G32M

P48G32M

DigiKey Part Number
298-P48G32M-ND
Manufacturer
Manufacturer Product Number
P48G32M
Description
MSPO PDU, 208V, (24)C13/C15, (24
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Overload Protection
Circuit Breaker(s)
Manufacturer
Panduit Corp
Connector - AC Input
NEMA L15-30P
Series
AC Outlets
48
Packaging
Bulk
Connector - AC Output
C13/C15 (24), C13/C15/C19/C21 (24)
Part Status
Active
Voltage - Input
208V
Type
PDU (Power Distribution Unit)
Housing Material
Metal
Mounting Type
Rack, Vertical
Media Lines Protected
RJ45
Current - Max
30A
Cord Length
10' (3.05m)
Region Utilized
North America
Approval Agency
CB, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4,184.61000€4,184.61
Manufacturers Standard Package
Unit Price without VAT:€4,184.61000
Unit Price with VAT:€5,021.53200