



P42D21M | |
|---|---|
DigiKey Part Number | 298-P42D21M-ND |
Manufacturer | |
Manufacturer Product Number | P42D21M |
Description | MI PDU, 415V, (21)C13/C15, (21)C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Panduit Corp | Connector - AC Input IEC 60309 3P+N+E 6h |
Series | AC Outlets 42 |
Packaging Bulk | Connector - AC Output C13/C15 (21), C13/C15/C19/C21 (21) |
Part Status Active | Voltage - Input 415V |
Type PDU (Power Distribution Unit) | Housing Material Metal |
Mounting Type Rack, Vertical | Media Lines Protected RJ45 |
Current - Max 63A | Cord Length 10' (3.05m) |
Region Utilized International | Approval Agency CE, EAC, UKCA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,674.33000 | €2,674.33 |
| Unit Price without VAT: | €2,674.33000 |
|---|---|
| Unit Price with VAT: | €3,209.19600 |

