
P42B44M | |
|---|---|
DigiKey Part Number | 298-P42B44M-ND |
Manufacturer | |
Manufacturer Product Number | P42B44M |
Description | BASIC PDU, 16AMP, 400V, (36)C13, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection None |
Manufacturer Panduit Corp | Connector - AC Input IEC 60309 3P+N+E 6h |
Series | AC Outlets 42 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (36), C19 (6) |
Part Status Active | Voltage - Input 415V |
Type PDU (Power Distribution Unit) | Housing Material Metal |
Mounting Type Rack, Vertical | Media Lines Protected RJ45 |
Current - Max 16A | Cord Length 10' (3.05m) |
Region Utilized International | Approval Agency CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €931.96000 | €931.96 |
| Unit Price without VAT: | €931.96000 |
|---|---|
| Unit Price with VAT: | €1,118.35200 |

