
P2-10R-X | |
|---|---|
DigiKey Part Number | 298-15167-ND |
Manufacturer | |
Manufacturer Product Number | P2-10R-X |
Description | CONN RING CIRC 2AWG #10 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.460" (37.08mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.060" (1.52mm) | Contact Finish Tin |
Width - Outer Edges 0.680" (17.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2-10R-T | Panduit Corp | 134 | 298-20012-ND | €2.34000 | Parametric Equivalent |



