P18-10LF-M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: €0.50490
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: €0.31000
Datasheet
10 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P18-10LF-M

DigiKey Part Number
298-22650-ND
Manufacturer
Manufacturer Product Number
P18-10LF-M
Description
CONN SPADE TERM 18-22AWG #10
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Features
Brazed Seam
Terminal Type
Spring, Snap
Contact Finish
Tin
Stud/Tab Size
10 Stud
Contact Material
Copper
Width - Outer Edges
0.330" (8.38mm)
Tongue Inside Opening
0.190" (4.83mm)
Length - Overall
0.740" (18.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P18-10F-CPanduit Corp0298-15147-ND€0.50490Similar
P18-8LF-MPanduit Corp0298-15162-ND€0.31000Similar
Obsolete
This product is no longer manufactured. View Substitutes