
NKP5E88MIG | |
|---|---|
DigiKey Part Number | 298-15086-ND |
Manufacturer | |
Manufacturer Product Number | NKP5E88MIG |
Description | INSERT JACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Gray |
Datasheet | Datasheet |
Category | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Manufacturer Panduit Corp | Interior Housing Material Polycarbonate (PC) |
Series | Exterior Housing Color Gray |
Packaging Bulk | Interior Housing Color Gray |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Style Modular | Ratings Cat5e |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Base Product Number |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €7.77000 | €77.70 |
| Unit Price without VAT: | €7.77000 |
|---|---|
| Unit Price with VAT: | €9.32400 |

