
NKP5E88MEI-Q | |
|---|---|
DigiKey Part Number | NKP5E88MEI-Q-ND |
Manufacturer | |
Manufacturer Product Number | NKP5E88MEI-Q |
Description | INSERT JACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Ivory |
Datasheet | Datasheet |
Category | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Manufacturer Panduit Corp | Interior Housing Material Polycarbonate (PC) |
Series | Exterior Housing Color Ivory |
Packaging Bulk | Interior Housing Color Ivory |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Style Modular | Ratings Cat5e |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Base Product Number |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €7.21240 | €180.31 |
| Unit Price without VAT: | €7.21240 |
|---|---|
| Unit Price with VAT: | €8.65488 |

