
NK2FNBL | |
|---|---|
DigiKey Part Number | NK2FNBL-ND |
Manufacturer | |
Manufacturer Product Number | NK2FNBL |
Description | FACEPLATE SNGL GANG 2PORT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate Black Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Black | |
Features | - | |
For Use With/Related Products | NetKey® Series | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.453" (11.50mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.72000 | €2.72 |
| 10 | €2.52800 | €25.28 |
| 25 | €2.45600 | €61.40 |
| 50 | €2.40280 | €120.14 |
| 100 | €2.35100 | €235.10 |
| 250 | €2.28408 | €571.02 |
| 500 | €2.23464 | €1,117.32 |
| 1.000 | €2.18623 | €2,186.23 |
| 2.500 | €2.12375 | €5,309.37 |
| Unit Price without VAT: | €2.72000 |
|---|---|
| Unit Price with VAT: | €3.26400 |

