
MS4W75T30-Q6 | |
|---|---|
DigiKey Part Number | MS4W75T30-Q6-ND |
Manufacturer | |
Manufacturer Product Number | MS4W75T30-Q6 |
Description | STRAPPING TIE NAT 2400LB 1.683' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Strapping Natural 4.00" (101.60mm) 0.750" (19.05mm) 2400 lbs (1088.62 kg) |
Datasheet | Datasheet |
Category | Width 0.750" (19.05mm) |
Manufacturer Panduit Corp | Length - Actual 1.683' (513.08mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 2400 lbs (1088.62 kg) |
Part Status Active | Material Stainless Steel 316 |
Wire/Cable Tie Type Strapping | Color Natural |
Length - Approximate 20.25" | Base Product Number |
Bundle Diameter 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €15.75320 | €393.83 |
| Unit Price without VAT: | €15.75320 |
|---|---|
| Unit Price with VAT: | €18.90384 |


