
MLT8EH15-LP316 | |
|---|---|
DigiKey Part Number | 298-22512-ND |
Manufacturer | |
Manufacturer Product Number | MLT8EH15-LP316 |
Description | CBL TIE LOCKING SIL 700LB 2.475' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 8.00" (203.20mm) 0.500" (12.70mm) 700 lbs (317.52 kg) |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer Panduit Corp | Length - Actual 2.475' (754.38mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 700 lbs (317.52 kg) |
Part Status Active | Features Corrosion Resistance |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316 |
Length - Approximate 29.75" | Color Silver |
Bundle Diameter 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €6.12660 | €306.33 |
| 100 | €5.98350 | €598.35 |
| 150 | €5.90100 | €885.15 |
| 250 | €5.79816 | €1,449.54 |
| 350 | €5.73120 | €2,005.92 |
| 500 | €5.66080 | €2,830.40 |
| Unit Price without VAT: | €6.12660 |
|---|---|
| Unit Price with VAT: | €7.35192 |


