Wire Duct White Solid (Raceway), 2 Piece Adhesive, Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDPH10WH6-A

DigiKey Part Number
298-12340-ND
Manufacturer
Manufacturer Product Number
LDPH10WH6-A
Description
WIRE DUCT SOLID 2PC ADH SCREW 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Solid (Raceway), 2 Piece Adhesive, Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid (Raceway), 2 Piece
Height
0.860" (21.80mm)
Length
6.00' (1.83m)
Width
1.520" (38.61mm)
Mounting Type
Adhesive, Screw
Features
Separate Snap In Hinged Lid (Included)
Material
Poly-Vinyl Chloride (PVC)
Color
White
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€26.22000€26.22
12€24.24500€290.94
30€23.55233€706.57
54€23.11778€1,248.36
102€22.65608€2,310.92
252€22.01440€5,547.63
504€21.53417€10,853.22
1.002€21.06766€21,109.80
2.502€21.03909€52,639.80
Unit Price without VAT:€26.22000
Unit Price with VAT:€31.46400