
LDPH10IW10-A | |
|---|---|
DigiKey Part Number | LDPH10IW10-A-ND |
Manufacturer | |
Manufacturer Product Number | LDPH10IW10-A |
Description | WIRE DUCT SOLID 2PC ADH SCRW 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid (Raceway), 2 Piece Adhesive, Screw 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Width 1.520" (38.61mm) |
Manufacturer Panduit Corp | Mounting Type Adhesive, Screw |
Series | Features Separate Snap In Hinged Lid (Included) |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White, Off |
Wire Duct Type Solid (Raceway), 2 Piece | Shelf Life 48 Months |
Height 0.860" (21.80mm) | Shelf Life Start Date of Manufacture |
Length 10.00' (3.05m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €38.16500 | €763.30 |
| Unit Price without VAT: | €38.16500 |
|---|---|
| Unit Price with VAT: | €45.79800 |

