
LDPH10IG6-A | |
|---|---|
DigiKey Part Number | LDPH10IG6-A-ND |
Manufacturer | |
Manufacturer Product Number | LDPH10IG6-A |
Description | WIRE DUCT SOLID 2PC ADH SCRW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), 2 Piece Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Width 1.520" (38.61mm) |
Manufacturer Panduit Corp | Mounting Type Adhesive, Screw |
Series | Features Separate Snap In Hinged Lid (Included) |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Solid (Raceway), 2 Piece | Shelf Life 48 Months |
Height 0.860" (21.80mm) | Shelf Life Start Date of Manufacture |
Length 6.00' (1.83m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.90000 | €25.90 |
| Unit Price without VAT: | €25.90000 |
|---|---|
| Unit Price with VAT: | €31.08000 |

