
LDPH10EI8-A | |
|---|---|
DigiKey Part Number | LDPH10EI8-A-ND |
Manufacturer | |
Manufacturer Product Number | LDPH10EI8-A |
Description | WIRE DUCT SOLID 2PC ADH SCREW 8' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Ivory Solid (Raceway), 2 Piece Adhesive, Screw 8.00' (2.44m) |
Datasheet | Datasheet |
Category | Width 1.520" (38.61mm) |
Manufacturer Panduit Corp | Mounting Type Adhesive, Screw |
Series | Features Separate Snap In Hinged Lid (Included) |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Ivory |
Wire Duct Type Solid (Raceway), 2 Piece | Shelf Life 48 Months |
Height 0.860" (21.80mm) | Shelf Life Start Date of Manufacture |
Length 8.00' (2.44m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €30.91400 | €618.28 |
| Unit Price without VAT: | €30.91400 |
|---|---|
| Unit Price with VAT: | €37.09680 |

