
LDPH10EI10-A | |
|---|---|
DigiKey Part Number | LDPH10EI10-A-ND |
Manufacturer | |
Manufacturer Product Number | LDPH10EI10-A |
Description | WIRE DUCT SOLID 2PC ADH SCRW 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Ivory Solid (Raceway), 2 Piece Adhesive, Screw 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Width 1.520" (38.61mm) |
Manufacturer Panduit Corp | Mounting Type Adhesive, Screw |
Series | Features Separate Snap In Hinged Lid (Included) |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Ivory |
Wire Duct Type Solid (Raceway), 2 Piece | Shelf Life 48 Months |
Height 0.860" (21.80mm) | Shelf Life Start Date of Manufacture |
Length 10.00' (3.05m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.95000 | €41.95 |
| 10 | €39.01200 | €390.12 |
| 25 | €37.89560 | €947.39 |
| 50 | €37.07140 | €1,853.57 |
| 200 | €35.47290 | €7,094.58 |
| 400 | €34.69795 | €13,879.18 |
| 600 | €34.62918 | €20,777.51 |
| Unit Price without VAT: | €41.95000 |
|---|---|
| Unit Price with VAT: | €50.34000 |

