Similar

LCMA70-10H-L | |
|---|---|
DigiKey Part Number | LCMA70-10H-L-ND |
Manufacturer | |
Manufacturer Product Number | LCMA70-10H-L |
Description | CONN TERM RECT RING 70MM #M10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 70mm² Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), 45° Angle |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 70mm² |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Contact Material Copper |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Finish Tin |
Stud/Tab Size M10 Stud | Base Product Number |
Width - Outer Edges 0.819" (20.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMA70-10-L | Panduit Corp | 20 | 298-14913-ND | €6.48000 | Similar |


