Similar

LCD1000-58G-3 | |
|---|---|
DigiKey Part Number | LCD1000-58G-3-ND |
Manufacturer | |
Manufacturer Product Number | LCD1000-58G-3 |
Description | CONN TERM RECT TONG 1000MCM #5/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1000MCM (kcmil) 5/8 Stud |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 1000MCM (kcmil) |
Series | Insulation Non-Insulated |
Packaging Bulk | Color White |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 5/8 Stud | Base Product Number |
Terminal Style Two Stud Holes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCD1000-00-3 | Panduit Corp | 2 | LCD1000-00-3-ND | €88.97000 | Similar |


