



LCD1/0-14AF-X | |
|---|---|
DigiKey Part Number | 298-22241-ND |
Manufacturer | |
Manufacturer Product Number | LCD1/0-14AF-X |
Description | CONN TERM RECT TONG 1/0 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 1/0 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Pink |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Diameter - Barrel ID 0.390" (9.91mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.520" (13.21mm) |
Tab Thickness 0.120" (3.05mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.760" (19.30mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.93000 | €13.93 |
| 10 | €12.95900 | €129.59 |
| 25 | €12.59000 | €314.75 |
| 50 | €12.31720 | €615.86 |
| 100 | €12.05010 | €1,205.01 |
| 250 | €11.70512 | €2,926.28 |
| 500 | €11.45040 | €5,725.20 |
| 1.000 | €11.20093 | €11,200.93 |
| 2.500 | €10.87881 | €27,197.02 |
| Unit Price without VAT: | €13.93000 |
|---|---|
| Unit Price with VAT: | €16.71600 |

