



LCC6-56BW-L | |
|---|---|
DigiKey Part Number | LCC6-56BW-L-ND |
Manufacturer | |
Manufacturer Product Number | LCC6-56BW-L |
Description | CONN TERM RECT TONG 6 AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Blue |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.220" (5.59mm) |
Tab Thickness 0.070" (1.78mm) | Diameter - Barrel OD 0.310" (7.87mm) |
Length - Overall 2.730" (69.34mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 0.560" (14.22mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.49000 | €8.49 |
| Unit Price without VAT: | €8.49000 |
|---|---|
| Unit Price with VAT: | €10.18800 |

