Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC6-38CW-L

DigiKey Part Number
298-22166-ND
Manufacturer
Manufacturer Product Number
LCC6-38CW-L
Description
CONN TERM RECT TONG 6 AWG #3/8
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
6 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Color
Blue
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Terminal Style
Two Stud Holes
Diameter - Barrel ID
0.220" (5.59mm)
Tab Thickness
0.060" (1.52mm)
Diameter - Barrel OD
0.310" (7.87mm)
Length - Overall
2.960" (75.18mm)
Diameter - Ring ID
0.410" (10.41mm)
Width - Outer Edges
0.620" (15.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCC6-38BW-LPanduit Corp42298-19896-ND€8.75000Similar
In-Stock: 35
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.99000€8.99
10€8.36100€83.61
25€8.12320€203.08
Manufacturers Standard Package
Unit Price without VAT:€8.99000
Unit Price with VAT:€10.78800