



LCC6-14JW-L | |
|---|---|
DigiKey Part Number | 298-22163-ND |
Manufacturer | |
Manufacturer Product Number | LCC6-14JW-L |
Description | CONN TERM RECT TONG 6 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Blue |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.220" (5.59mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Barrel OD 0.310" (7.87mm) |
Length - Overall 2.360" (59.94mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.480" (12.19mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.07000 | €8.07 |
| 10 | €7.50000 | €75.00 |
| 25 | €7.28600 | €182.15 |
| 50 | €7.12840 | €356.42 |
| 100 | €6.97410 | €697.41 |
| 250 | €6.77484 | €1,693.71 |
| 500 | €6.62776 | €3,313.88 |
| 1.000 | €6.48362 | €6,483.62 |
| 2.500 | €6.29758 | €15,743.95 |
| Unit Price without VAT: | €8.07000 |
|---|---|
| Unit Price with VAT: | €9.68400 |

