Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC6-14D-L

DigiKey Part Number
298-14843-ND
Manufacturer
Manufacturer Product Number
LCC6-14D-L
Description
CONN TERM RECT TONG 6 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
6 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Blue
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Terminal Style
Two Stud Holes
Diameter - Barrel ID
0.220" (5.59mm)
Tab Thickness
0.080" (2.03mm)
Diameter - Barrel OD
0.310" (7.87mm)
Length - Overall
2.930" (74.42mm)
Diameter - Ring ID
0.270" (6.86mm)
Width - Outer Edges
0.480" (12.19mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.84000€5.84
Manufacturers Standard Package
Unit Price without VAT:€5.84000
Unit Price with VAT:€7.00800