



LCC6-14B-L | |
|---|---|
DigiKey Part Number | 298-14841-ND |
Manufacturer | |
Manufacturer Product Number | LCC6-14B-L |
Description | CONN TERM RECT TONG 6 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Blue |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.220" (5.59mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Barrel OD 0.310" (7.87mm) |
Length - Overall 2.680" (68.07mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.480" (12.19mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.78000 | €8.78 |
| 10 | €8.16400 | €81.64 |
| 25 | €7.93200 | €198.30 |
| 50 | €7.76040 | €388.02 |
| 100 | €7.59240 | €759.24 |
| 250 | €7.37548 | €1,843.87 |
| 500 | €7.21526 | €3,607.63 |
| 1.000 | €7.05827 | €7,058.27 |
| 2.500 | €6.85568 | €17,139.20 |
| Unit Price without VAT: | €8.78000 |
|---|---|
| Unit Price with VAT: | €10.53600 |

