Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC6-12W-L

DigiKey Part Number
298-14839-ND
Manufacturer
Manufacturer Product Number
LCC6-12W-L
Description
CONN TERM RECT TONG 6 AWG #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.070" (1.78mm)
Length - Overall
3.970" (100.84mm)
Width - Outer Edges
0.750" (19.05mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.220" (5.59mm)
Diameter - Barrel OD
0.310" (7.87mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€14.05000€14.05
10€13.06600€130.66
25€12.69320€317.33
50€12.41800€620.90
100€12.14870€1,214.87
250€11.80108€2,950.27
500€11.54428€5,772.14
1.000€11.29270€11,292.70
2.500€10.96794€27,419.85
Manufacturers Standard Package
Unit Price without VAT:€14.05000
Unit Price with VAT:€16.86000