



LCC6-10ABW-L | |
|---|---|
DigiKey Part Number | 298-22153-ND |
Manufacturer | |
Manufacturer Product Number | LCC6-10ABW-L |
Description | CONN TERM RECT TONG 6 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 10 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Blue |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 10 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.220" (5.59mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Barrel OD 0.310" (7.87mm) |
Length - Overall 2.520" (64.00mm) | Base Product Number |
Width - Outer Edges 0.460" (11.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.82000 | €8.82 |
| 10 | €8.20700 | €82.07 |
| 25 | €7.97360 | €199.34 |
| 50 | €7.80120 | €390.06 |
| 100 | €7.63230 | €763.23 |
| 250 | €7.41416 | €1,853.54 |
| 500 | €7.25310 | €3,626.55 |
| 1.000 | €7.09533 | €7,095.33 |
| 2.500 | €6.89166 | €17,229.15 |
| Unit Price without VAT: | €8.82000 |
|---|---|
| Unit Price with VAT: | €10.58400 |

