
LCC6-10A-L | |
|---|---|
DigiKey Part Number | 298-22152-ND |
Manufacturer | |
Manufacturer Product Number | LCC6-10A-L |
Description | CONN TERM RECT TONG 6 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | 2.470" (62.74mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.35000 | €8.35 |
| 10 | €7.77000 | €77.70 |
| 25 | €7.54840 | €188.71 |
| 50 | €7.38520 | €369.26 |
| 100 | €7.22530 | €722.53 |
| 250 | €7.01888 | €1,754.72 |
| 500 | €6.86642 | €3,433.21 |
| 1.000 | €6.71707 | €6,717.07 |
| 2.500 | €6.52433 | €16,310.83 |
| Unit Price without VAT: | €8.35000 |
|---|---|
| Unit Price with VAT: | €10.02000 |

