LCAX4-38F-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: €3.31000
Datasheet
Terminal Connector Rectangular Rectangular Tongue 4 AWG 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAX4-38F-L

DigiKey Part Number
298-21977-ND
Manufacturer
Manufacturer Product Number
LCAX4-38F-L
Description
CONN TERM RECT TONG 4 AWG #3/8
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 4 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.070" (1.78mm)
Length - Overall
-
Width - Outer Edges
0.620" (15.75mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
-
Color
Gray
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.280" (7.11mm)
Diameter - Barrel OD
0.380" (9.65mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes