
LCAX2/0-12H-X | |
|---|---|
DigiKey Part Number | 298-19870-ND |
Manufacturer | |
Manufacturer Product Number | LCAX2/0-12H-X |
Description | CONN TERM RECT TONG 2/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.960" (24.38mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.510" (12.95mm) | |
Diameter - Barrel OD | 0.640" (16.26mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.77000 | €12.77 |
| 10 | €11.87800 | €118.78 |
| 25 | €11.54000 | €288.50 |
| 50 | €11.29000 | €564.50 |
| 100 | €11.04520 | €1,104.52 |
| 250 | €10.72924 | €2,682.31 |
| 500 | €10.49582 | €5,247.91 |
| 1.000 | €10.26720 | €10,267.20 |
| 2.500 | €9.97207 | €24,930.17 |
| Unit Price without VAT: | €12.77000 |
|---|---|
| Unit Price with VAT: | €15.32400 |

